Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-32951-1
Newark Part No.
Full Reel26R1493
Re-Reel69AH6084
Cut Tape69AH6084
Product RangePLASTI-GRIP Series
Your Part Number
8,540 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.40 |
| 25+ | $0.34 |
| 100+ | $0.32 |
| 250+ | $0.29 |
| 500+ | $0.27 |
| 1000+ | $0.25 |
| 2500+ | $0.23 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.26 |
| 20000+ | $0.25 |
| 40000+ | $0.24 |
| 60000+ | $0.24 |
| 100000+ | $0.23 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-32951-1
Newark Part No.
Full Reel26R1493
Re-Reel69AH6084
Cut Tape69AH6084
Product RangePLASTI-GRIP Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePLASTI-GRIP Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
PLASTI-GRIP Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2-32951-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability