Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31886-2
Newark Part No.
Re-Reel90F6246
Cut Tape90F6246
Your Part Number
Technical Datasheet
33,918 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 25+ | $0.416 |
| 100+ | $0.400 |
| 250+ | $0.355 |
| 500+ | $0.329 |
| 1000+ | $0.304 |
| 2500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31886-2
Newark Part No.
Re-Reel90F6246
Cut Tape90F6246
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial-
Wire Size AWG Max16AWG
Conductor Area CSA-
Product Range-
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#8
Wire Size AWG Max
16AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Alternatives for 2-31886-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability