Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2432408-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5531
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,381.380 |
| 5+ | $2,333.750 |
| 10+ | $2,286.120 |
| 25+ | $2,238.500 |
| 50+ | $2,190.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,381.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2432408-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5531
Product RangeCorcom RPQ Series
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption277.5hp
Impedance-
Phase Type1 Phase
Output Current1kA
Inductance29µH
Length9.25"
Width8.07"
Height8.18"
SVHCNo SVHC (14-Jun-2023)
Product Overview
2-2432408-3 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 1000A rated current, 277.5HP rated power, 0.029mH inductance, busbar termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
277.5hp
Phase Type
1 Phase
Inductance
29µH
Width
8.07"
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
250VAC
Impedance
-
Output Current
1kA
Length
9.25"
Height
8.18"
Technical Docs (1)
Alternatives for 2-2432408-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
