Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-2432408-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5529 |
| Product Range | Corcom RPQ Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,691.930 |
| 5+ | $1,658.090 |
| 10+ | $1,624.250 |
| 25+ | $1,590.410 |
| 50+ | $1,556.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,691.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-2432408-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5529 |
| Product Range | Corcom RPQ Series |
| Technical Datasheet | |
| Supply Voltage Max | 250VAC |
| Product Range | Corcom RPQ Series |
| Power Consumption | 138.7hp |
| Impedance | - |
| Phase Type | 1 Phase |
| Output Current | 500A |
| Inductance | 59µH |
| Length | 9.25" |
| Width | 7.06" |
| Height | 8.18" |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
2-2432408-1 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 500A rated current, 138.7HP rated power, 0.059mH inductance, busbar termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
| Supply Voltage Max | 250VAC |
|---|---|
| Power Consumption | 138.7hp |
| Phase Type | 1 Phase |
| Inductance | 59µH |
| Width | 7.06" |
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | Corcom RPQ Series |
|---|---|
| Impedance | - |
| Output Current | 500A |
| Length | 9.25" |
| Height | 8.18" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
