Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2178711-0
Newark Part No.
Full Reel75AC6624
Re-Reel46Y9227
Cut Tape46Y9227
Product RangeMicro-MaTch Value-Line
Your Part Number
Technical Datasheet
19,433 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2178711-0
Newark Part No.
Full Reel75AC6624
Re-Reel46Y9227
Cut Tape46Y9227
Product RangeMicro-MaTch Value-Line
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeMicro-MaTch Value-Line
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Alternatives for 2-2178711-0
1 Product Found
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (16-Jul-2019)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Product Range
Micro-MaTch Value-Line
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate