
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 25+ | $1.900 |
| 50+ | $1.850 |
| 100+ | $1.790 |
| 250+ | $1.650 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
Product Information
Product Overview
The 2-215083-0 is a 20-position 1.27mm Centreline vertical shrouded Male-on-Wire Connector with tin over nickel-plated phosphor bronze dual beam design contact and red GF polyester housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Technical Specifications
IDC Plug
1.27mm
20Contacts
Tin Plated Contacts
Micro-MaTch
Male
2 Row
Cable Mount
Phosphor Bronze
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
