Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-3
Newark Part No.88W1757
Product RangeDynamic D-5200S
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.090 |
| 25+ | $1.980 |
| 50+ | $1.910 |
| 100+ | $1.830 |
| 500+ | $1.650 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-3
Newark Part No.88W1757
Product RangeDynamic D-5200S
Technical Datasheet
Product RangeDynamic D-5200S
No. of Positions3Positions
Pitch Spacing10.16mm
For Use WithDynamic D-5200S Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200S
No. of Positions
3Positions
For Use With
Dynamic D-5200S Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-179958-3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate