Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH0093
Product RangeDynamic D-3200S
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.200 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 500+ | $0.969 |
| 1000+ | $0.854 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH0093
Product RangeDynamic D-3200S
Technical Datasheet
Product RangeDynamic D-3200S
No. of Positions5Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
5Positions
For Use With
Dynamic D-3200S Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-178128-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
