Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-178128-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12H3041
Product RangeDynamic D-3200 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-178128-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12H3041
Product RangeDynamic D-3200 Series
Technical Datasheet
Product RangeDynamic D-3200 Series
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D-3200 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2-178128-4
3 Products Found
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200 Series
No. of Positions
4Positions
For Use With
AMP Dynamic D-3200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
