Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70C3628
Product RangeDynamic D-3000 Series
Your Part Number
3,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.866 |
| 25+ | $0.785 |
| 50+ | $0.753 |
| 100+ | $0.721 |
| 500+ | $0.691 |
| 1000+ | $0.658 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70C3628
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
No. of Positions3Positions
Pitch Spacing5.08mm
For Use WithD-3200S Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-178128-3 is a 3-way 1-row dynamic black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header. It can also be used in modular configuration with D-3200M tab housing and tab header.
- UL94V-0 Flammability rating
- In-line contact layout
- 9.8N Insertion force 600VAC/VDC Operating voltage
- 600VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000 Series
No. of Positions
3Positions
For Use With
D-3200S Dynamic Series Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-178128-3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
