Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1734592-9Copy
Newark Part No.28X2675
Product RangeFPC Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1734592-9Copy
Newark Part No.28X2675
Product RangeFPC Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts29Contacts
Product RangeFPC Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingPCB Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
PCB Mount
No. of Contacts
29Contacts
Product Range
FPC Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
