Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1462041-3
Newark Part No.74AK6621
Product RangeIM-B Series
Also Known AsIMB02ITS
Your Part Number
980 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.800 | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1462041-3
Newark Part No.74AK6621
Product RangeIM-B Series
Also Known AsIMB02ITS
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationSPST-NO
Contact Current2A
Product RangeIM-B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC400V
Contact MaterialSilver Nickel
Coil Resistance145ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-1462041-3 is a Axicom IM-B signal relay. Applications include telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial and control systems, medical equipment, and HVAC applications.
- 1 form A, 1 NO contact and high load version
- THT standard terminal
- Minimum board-space 60mm2
- Slim line 10x6mm (0.39x0.24”) and low profile 5.65mm (0.222”)
- Switching power of 60W / 150VA and switching voltage of 400V DC
- Switching current of 2A
- Single contacts
- High mechanical shock resistance
- UL 61810-1 (former UL 508) file no. E214025
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
400V
Coil Resistance
145ohm
Contact Configuration
SPST-NO
Product Range
IM-B Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
