Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1445093-6.
Newark Part No.24AC1660
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.860 |
| 500+ | $1.790 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 182
Multiple: 1
$338.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1445093-6.
Newark Part No.24AC1660
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSolder
Product RangeMicro MATE-N-LOK Series
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro MATE-N-LOK Series
Contact Plating
Gold over Nickel Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Solder
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
