Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1318114-6
Newark Part No.70AH0068
Product RangeDynamic D2100
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.200 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $0.970 |
| 2500+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1318114-6
Newark Part No.70AH0068
Product RangeDynamic D2100
Product RangeDynamic D2100
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D2100 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D2100
No. of Positions
12Positions
For Use With
AMP Dynamic D2100 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate