Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-111446-0
Newark Part No.93K2837
Product RangeAMP-LATCH Universal I/O Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $11.890 |
| 25+ | $11.280 |
| 50+ | $11.010 |
| 100+ | $10.730 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-111446-0
Newark Part No.93K2837
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-111446-0 is a 26-position 2-row vertical shrouded Wire-to-Wire Universal I/O Connector with 0.76μm gold-plated phosphor bronze solder dip design pin contacts and black UL 94V-0 rated flame retardant thermoplastic housing. The plug supports through-hole solder termination method to PC board, screw mount PCB mount retention type.
- Low profile
- Polarization
- Without mounting ears and latch
- Insulation Displacement Crimp (IDC) termination method to wire/cable
- Keyed mating alignment type
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Universal I/O Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate