Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411404R0000
Newark Part No.50AK7379
Product RangeWD-1 Wiring Duct Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.837 |
| 25+ | $0.813 |
| 50+ | $0.789 |
| 100+ | $0.687 |
| 500+ | $0.676 |
| 1000+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411404R0000
Newark Part No.50AK7379
Product RangeWD-1 Wiring Duct Series
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
Raceway / Duct ColorBlack
External Length27mm
External Width89.1mm
External Height14mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
External Length
27mm
External Height
14mm
SVHC
To Be Advised
Raceway / Duct Color
Black
External Width
89.1mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate