
Product Information
Alternatives for 1969161-2
1 Product Found
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250 Series
6.35mm x 0.81mm
22AWG
White
Nylon 6.6 (Polyamide 6.6)
No SVHC (07-Jul-2017)
Female Quick Disconnect
0.25" x 0.032"
18AWG
0.9mm²
Brass
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
