Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No194017-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91B1570
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.520 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No194017-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91B1570
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeUniversal MATE-N-LOK II Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
6.35mm
No. of Contacts
3Contacts
Product Range
Universal MATE-N-LOK II Series
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
