Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193841-1
Newark Part No.08C5180
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.520 |
Price for:Each
Minimum: 9600
Multiple: 9600
$24,192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193841-1
Newark Part No.08C5180
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK II Series
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithUniversal MATE-N-LOK II Housings
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK II Series
Contact Termination Type
Crimp / Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Universal MATE-N-LOK II Housings
Contact Material
Copper Alloy
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate