Print Page
184175-1
Connector Accessory, Lock Plate, AMP SSC Series 2 Position Automotive Cap Housings, SSC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 184175-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12H0457 |
| Product Range | SSC Series |
| Your Part Number | |
| Technical Datasheet |
1,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.210 |
| 25+ | $1.160 |
| 50+ | $1.140 |
| 100+ | $1.110 |
| 250+ | $1.030 |
| 500+ | $0.986 |
| 2500+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 184175-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12H0457 |
| Product Range | SSC Series |
| Technical Datasheet | |
| Accessory Type | Lock Plate |
| For Use With | AMP SSC Series 2 Position Automotive Cap Housings |
| Product Range | SSC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Lock Plate |
|---|---|
| Product Range | SSC Series |
| For Use With | AMP SSC Series 2 Position Automotive Cap Housings |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 184175-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
