Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No183075-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7221
Product RangeCPC
Your Part Number
24 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
| 10+ | $10.690 |
| 25+ | $10.110 |
| 50+ | $9.710 |
| 100+ | $9.480 |
| 250+ | $8.830 |
| 500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No183075-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7221
Product RangeCPC
Technical Datasheet
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP CPC Series Circular Pin Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Shell Size23
SVHCTo Be Advised
Technical Specifications
Product Range
CPC
For Use With
AMP CPC Series Circular Pin Connectors
Connector Shell Size
23
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
