Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 183073-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52R4026 |
| Product Range | CPC Series 1 |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 5+ | $10.420 |
| 10+ | $9.230 |
| 25+ | $8.310 |
| 50+ | $7.740 |
| 100+ | $7.110 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 183073-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52R4026 |
| Product Range | CPC Series 1 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 24Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | - |
| IP Rating | IP65 |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 24Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP65 |
Alternatives for 183073-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
