Print Page
183024-1
Contact, SUPERSEAL 1.5 Series, Pin, Crimp, 15 AWG, Tin Plated Contacts, Super Seal Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 183024-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 35C3488 |
| Product Range | SUPERSEAL 1.5 |
| Your Part Number | |
| Technical Datasheet |
121,391 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 25+ | $0.282 |
| 50+ | $0.251 |
| 100+ | $0.227 |
| 500+ | $0.202 |
| 1000+ | $0.187 |
| 5000+ | $0.174 |
| 10000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 183024-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 35C3488 |
| Product Range | SUPERSEAL 1.5 |
| Technical Datasheet | |
| Product Range | SUPERSEAL 1.5 |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 15AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Super Seal 1.5 Series Connectors |
| Wire Size AWG Min | 18AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 183024-1 from TE Connectivity is an AMP Superseal 1.5mm series pin/tab contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Single wire sealed type contact
- Mating tab width is 1.5mm
- Mating tab thickness is 0.8mm
- Rated current is 14A
- High operating temperature range of -40°C to 125°C
- F-Crimp
Applications
Automotive
Technical Specifications
| Product Range | SUPERSEAL 1.5 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 15AWG |
| For Use With | Super Seal 1.5 Series Connectors |
| Contact Material | Brass |
Alternatives for 183024-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
