Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181270-2
Newark Part No.52R4018
Product RangeAMPMODU MOD II
Your Part Number
Technical Datasheet
40,431 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.44 |
| 25+ | $0.40 |
| 100+ | $0.38 |
| 500+ | $0.33 |
| 1000+ | $0.29 |
Price for:Each
Minimum: 10
Multiple: 10
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181270-2
Newark Part No.52R4018
Product RangeAMPMODU MOD II
Technical Datasheet
Product RangeAMPMODU MOD II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With0.1" AMPMODU Headers, Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 181270-2 is a Socket Contact for AMPMODU Mod.II interconnection system in crimp style and standard type. It accepts 0.32 to 0.13mm² Wire cross sectional area and made of phosphor bronze with gold-plated finish.
- 7mΩ Termination Resistance
- 5000MΩ Insulation Resistance
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU MOD II
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
0.1" AMPMODU Headers, Housings
Contact Material
Phosphor Bronze
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate