Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180984Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17R5524
Product RangeFASTON 250 Series
Your Part Number
12,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 25+ | $0.332 |
| 50+ | $0.295 |
| 100+ | $0.266 |
| 500+ | $0.238 |
| 1000+ | $0.220 |
| 5000+ | $0.204 |
| 10000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180984Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17R5524
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP FASTON 250 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
No. of Positions
1Positions
For Use With
AMP FASTON 250 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 180984
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
