Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916-5Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AH0028
Product RangeFASTON 250
Your Part Number
12,471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.385 |
| 25+ | $0.347 |
| 100+ | $0.331 |
| 500+ | $0.299 |
| 1000+ | $0.283 |
| 2500+ | $0.275 |
| 5000+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916-5Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AH0028
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP - TE CONNECTIVITY Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250
No. of Positions
1Positions
For Use With
AMP - TE CONNECTIVITY Tab Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 180916-5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
