Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179228-7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH7198
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 25+ | $0.328 |
| 50+ | $0.319 |
| 100+ | $0.309 |
| 500+ | $0.300 |
| 1000+ | $0.287 |
| 5000+ | $0.265 |
| 10000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179228-7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH7198
Technical Datasheet
Product Range-
No. of Positions7Positions
Pitch Spacing2mm
For Use With-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
7Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Alternatives for 179228-7
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
