Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179227-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel35X2673
Cut Tape09X0849
Product Range2mm AMP CT Connectors
Your Part Number
216,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.064 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.064 |
| 10+ | $0.061 |
| 25+ | $0.058 |
| 50+ | $0.055 |
| 100+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.078 |
| 30000+ | $0.069 |
| 50000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179227-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel35X2673
Cut Tape09X0849
Product Range2mm AMP CT Connectors
Technical Datasheet
Product Range2mm AMP CT Connectors
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2mm AMP CT Connectors
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 179227-1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
