Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85X8438
Product RangeDynamic D-3100D
Your Part Number
2,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.380 |
| 25+ | $1.350 |
| 50+ | $1.310 |
| 100+ | $1.080 |
| 500+ | $0.976 |
| 1000+ | $0.862 |
| 2500+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85X8438
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions12Positions
Pitch Spacing3.81mm
Connector Body MaterialPET (Polyester), Glass Filled Body
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
12Positions
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
3.81mm
For Use With
Dynamic D-3000 Series Socket Contacts
Alternatives for 178289-6
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
