Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69W0871
Product RangeDynamic D-3100D
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.080 |
| 25+ | $1.010 |
| 100+ | $0.936 |
| 500+ | $0.780 |
| 1000+ | $0.694 |
| 2500+ | $0.665 |
| 5000+ | $0.632 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69W0871
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions6Positions
Pitch Spacing3.81mm
For Use WithDynamic D-3100 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
6Positions
For Use With
Dynamic D-3100 Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 178289-3
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
