Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1776346-1
Newark Part No.12P6005
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.830 |
Price for:Each
Minimum: 360
Multiple: 360
$7,858.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1776346-1
Newark Part No.12P6005
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions25Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
25Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2018)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate