Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-8Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.11M0262
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-3Z
Your Part Number
534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.270 |
| 5+ | $67.790 |
| 10+ | $63.300 |
| 25+ | $60.200 |
| 50+ | $59.000 |
Price for:Each
Minimum: 1
Multiple: 1
$72.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-8Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.11M0262
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-3Z
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCLead (21-Jan-2025)
Product Overview
The 1757820-8 is a 25-way AMPLIMITE Receptacle Assembly for use with size-20 crimp snap-in contacts, size-3 shell. Zinc-plated steel shell, stainless steel retention clip and MS18275-1 insert arrangement.
- Copper alloy contact base
- Crimp snap-in contact style
Applications
Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Alternatives for 1757820-8
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
