Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1757819-5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 39X0314 |
| Product Range | AMPLIMITE 109 |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.830 |
| 10+ | $39.110 |
| 25+ | $36.400 |
| 50+ | $34.040 |
| 100+ | $30.960 |
| 250+ | $29.880 |
| 500+ | $28.790 |
Price for:Each
Minimum: 1
Multiple: 1
$41.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1757819-5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 39X0314 |
| Product Range | AMPLIMITE 109 |
| Technical Datasheet | |
| No. of Positions | 50Positions |
| Connector Shell Size | DD |
| Product Range | AMPLIMITE 109 |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | AMPLIMITE 109 Series Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 50Positions |
|---|---|
| Product Range | AMPLIMITE 109 |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Shell Size | DD |
|---|---|
| Gender | Plug |
| For Use With | AMPLIMITE 109 Series Connectors |
Alternatives for 1757819-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
