Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757819-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45Y9303
Product RangeAMPLIMITE 109
Your Part Number
43 In Stock
385 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.110 |
| 10+ | $42.180 |
| 25+ | $39.250 |
| 50+ | $36.710 |
| 100+ | $33.390 |
| 250+ | $32.220 |
| 500+ | $31.050 |
Price for:Each
Minimum: 1
Multiple: 1
$45.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757819-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45Y9303
Product RangeAMPLIMITE 109
Technical Datasheet
No. of Positions37Positions
Connector Shell SizeDC
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
37Positions
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE 109 Series Connectors
Technical Docs (2)
Alternatives for 1757819-4
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
