Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 175362-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50B502 |
| Product Range | Dynamic D-3500D Series |
| Your Part Number | |
| Technical Datasheet |
5,398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 10+ | $0.825 |
| 25+ | $0.718 |
| 50+ | $0.707 |
| 100+ | $0.695 |
| 500+ | $0.609 |
| 1000+ | $0.601 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 175362-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50B502 |
| Product Range | Dynamic D-3500D Series |
| Technical Datasheet | |
| Product Range | Dynamic D-3500D Series |
| No. of Positions | - |
| For Use With | D-3500D Dynamic Series Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 175362-1 is a 2-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with D3000 series plug housing and header.
- UL94V-0 Flammability rating
- In-line contact layout
- 9.8N Insertion force
- 600VAC (600VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | Dynamic D-3500D Series |
|---|---|
| For Use With | D-3500D Dynamic Series Connectors |
| No. of Positions | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 175362-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
