Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175027-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8468
Product RangeMultilock 070
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.371 |
| 25+ | $0.345 |
| 100+ | $0.320 |
| 500+ | $0.265 |
| 1000+ | $0.235 |
| 2500+ | $0.219 |
| 5000+ | $0.208 |
Price for:Each
Minimum: 10
Multiple: 10
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175027-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8468
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
MULTILOCK Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
