Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174663-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9981
Product RangeEconoseal J Mark II
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.010 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.930 |
| 500+ | $1.750 |
| 1000+ | $1.680 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174663-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9981
Product RangeEconoseal J Mark II
Technical Datasheet
Product RangeEconoseal J Mark II
No. of Positions12Positions
For Use WithAMP Econoseal J Mark II Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J Mark II
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Econoseal J Mark II Series Pin Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 174663-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
