Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174460-1
Newark Part No.02E9173
Product RangeMulti-Lock 070 Series
Your Part Number
Technical Datasheet
449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.761 |
| 25+ | $0.691 |
| 50+ | $0.677 |
| 100+ | $0.663 |
| 500+ | $0.604 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174460-1
Newark Part No.02E9173
Product RangeMulti-Lock 070 Series
Technical Datasheet
Product RangeMulti-Lock 070 Series
No. of Positions2Positions
For Use WithAMP 173645, 173633 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multi-Lock 070 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 173645, 173633 Automotive Pin Contacts
IP Rating
-
Current Rating
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate