Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173977-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R4000
Product RangeAMP CT Series
Your Part Number
2,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 10+ | $0.542 |
| 25+ | $0.525 |
| 50+ | $0.523 |
| 100+ | $0.522 |
| 500+ | $0.520 |
| 1000+ | $0.511 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173977-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R4000
Product RangeAMP CT Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2mm
Contact GenderFemale
No. of Rows1 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeAMP CT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
AMP CT Series
Pitch Spacing
2mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 173977-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
