Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-1
Newark Part No.26C0090
Product RangeMultilock 040 MK-II Series
Your Part Number
Technical Datasheet
521 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.145 |
| 25+ | $0.136 |
| 100+ | $0.125 |
| 500+ | $0.113 |
| 1000+ | $0.109 |
| 2500+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-1
Newark Part No.26C0090
Product RangeMultilock 040 MK-II Series
Technical Datasheet
Product RangeMultilock 040 MK-II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173681-1 is a receptacle F-crimp Contact made of phosphor bronze with tin plated finish. It accepts 22 to 20AWG wire size. This contact is suitable for Multilock 040 MK-II series connectors.
- 180° Receptacle style
- 5A Typical current rating
Applications
Automotive
Technical Specifications
Product Range
Multilock 040 MK-II Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Connectors
Contact Material
Phosphor Bronze
Alternatives for 173681-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate