Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173633-1
Newark Part No.28X2654
Product RangeMultilock 040 MK-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.070 |
| 36000+ | $0.066 |
| 72000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173633-1
Newark Part No.28X2654
Product RangeMultilock 040 MK-II Series
Technical Datasheet
Product RangeMultilock 040 MK-II Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithMULTI-LOCK .070 Series Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 040 MK-II Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Brass
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
MULTI-LOCK .070 Series Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for 173633-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
