Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734517-1
Newark Part No.
Full Reel29AH8590
Re-Reel38AC2933
Cut Tape38AC2933
Your Part Number
Technical Datasheet
1,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.650 |
| 25+ | $1.600 |
| 50+ | $1.550 |
| 100+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734517-1
Newark Part No.
Full Reel29AH8590
Re-Reel38AC2933
Cut Tape38AC2933
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingPCB Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold over Palladium Nickel Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Contacts
SVHC
To Be Advised
Alternatives for 1734517-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability