Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172498-1
Newark Part No.69AH4382
Product RangeMIC
Your Part Number
1,322 In Stock
Need more?
41 Delivery in 1-3 Business Days(US stock)
1281 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.610 |
| 25+ | $1.540 |
| 50+ | $1.480 |
| 100+ | $1.400 |
| 500+ | $1.170 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172498-1
Newark Part No.69AH4382
Product RangeMIC
Product RangeMIC
No. of Positions13Positions
For Use WithAMP 172773, 172775 Automotive Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MIC
No. of Positions
13Positions
Connector Body Material
-
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP 172773, 172775 Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate