Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172331-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19J3544
Product RangeMini Universal MATE-N-LOK
Your Part Number
2,801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.650 |
| 25+ | $0.607 |
| 100+ | $0.564 |
| 500+ | $0.471 |
| 1000+ | $0.419 |
| 2500+ | $0.402 |
| 5000+ | $0.383 |
Price for:Each
Minimum: 10
Multiple: 10
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172331-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19J3544
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
No. of Positions6Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
6Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172331-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
