Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172142-4
Newark Part No.74AJ8374
Product RangeEIS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.296 |
| 25+ | $0.268 |
| 100+ | $0.257 |
| 500+ | $0.233 |
| 1000+ | $0.164 |
Price for:Each
Minimum: 10
Multiple: 10
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172142-4
Newark Part No.74AJ8374
Product RangeEIS
Product RangeEIS
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithAMP EIS Series Contacts
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
EIS
No. of Positions
4Positions
For Use With
AMP EIS Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate