Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172142-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7120
Product RangeEI
Your Part Number
1,007 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 10+ | $0.362 |
| 25+ | $0.327 |
| 100+ | $0.313 |
| 500+ | $0.283 |
| 1000+ | $0.271 |
| 2500+ | $0.262 |
| 5000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172142-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7120
Product RangeEI
Technical Datasheet
Product RangeEI
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithEI Series Socket Contatcs
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
EI
No. of Positions
2Positions
For Use With
EI Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Alternatives for 172142-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
