Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171826-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92C2734
Product RangeAMP EI Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.686 |
| 25+ | $0.584 |
| 50+ | $0.560 |
| 100+ | $0.535 |
| 500+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171826-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92C2734
Product RangeAMP EI Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMP EI Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 171826-4
7 Products Found
Product Overview
The 171826-4 is a 4-way 1-row Right Angle Header with 6/6 nylon housing and tin-plated brass contacts, 2.54mm pitch spacing and through hole termination. This right angle header is suitable for use with printed circuit board.
- Natural colour housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 3.5A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
AMP EI Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
