Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-3Copy
Newark Part No.08N7812
Your Part Number
1,002 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 25+ | $0.302 |
| 50+ | $0.274 |
| 100+ | $0.251 |
| 500+ | $0.228 |
| 1000+ | $0.213 |
| 5000+ | $0.196 |
| 10000+ | $0.179 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-3Copy
Newark Part No.08N7812
Technical Datasheet
Pitch Spacing2.5mm
Product Range-
No. of Positions3Positions
For Use With-
SVHCMelamine
Technical Specifications
Pitch Spacing
2.5mm
Gender
Plug
For Use With
-
Product Range
-
No. of Positions
3Positions
SVHC
Melamine
Technical Docs (4)
Alternatives for 171822-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
