Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04X9524
Product RangeAMP EI
Your Part Number
10,889 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.166 |
| 500+ | $0.144 |
| 1000+ | $0.127 |
| 2500+ | $0.121 |
| 5000+ | $0.115 |
Price for:Each
Minimum: 100
Multiple: 100
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04X9524
Product RangeAMP EI
Technical Datasheet
Product RangeAMP EI
GenderSocket
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
AMP EI
No. of Positions
3Positions
For Use With
AMP EI Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Alternatives for 171822-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
