Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171631-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4367
Product RangeEconoseal J-070 Mark II+
Your Part Number
19,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.560 |
| 100+ | $0.497 |
| 250+ | $0.476 |
| 500+ | $0.448 |
| 1000+ | $0.431 |
| 2500+ | $0.409 |
| 5000+ | $0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171631-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4367
Product RangeEconoseal J-070 Mark II+
Technical Datasheet
Product RangeEconoseal J-070 Mark II+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J-070 Mark II+
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Econoseal J-070 Mark II+ Series Automotive Connector Housings
Contact Plating
Gold
Technical Docs (3)
Alternatives for 171631-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
